Samtec SLW-111-01-G-D

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Through Hole Straight, SLW
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLW-111-01-G-D.

Farnell

Datasheet1 page9 years ago

JRH Electronics

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
-1.37%

CAD Models

Download Samtec SLW-111-01-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.39
$ 2.472
$ 2.472
Stock
3,556
5,244
5,244
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
22
22
22
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity / AMP1-534206-1
Conn Socket Strip SKT 22 POS 2.54mm Solder ST Thru-Hole Automotive Box/Tube
Headers & Wire Housings .100 Closed Entry Low Profile Socket Strip
Samtec 2.54mmpitch22pDouble row female Bus bar, SSWseries, right angle, Through hole mounting
TE Connectivity1-534998-1
Conn Socket Strip F 22 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box/Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Through Hole Mount, SSQ Series
TE Connectivity5-534206-8
Board-Board Connector Receptacle, 16Way,; |Te Connectivity Amp 5-534206-8.

Descriptions

Descriptions of Samtec SLW-111-01-G-D provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 22 Contacts, Through Hole Straight, SLW
Push-Pull Receptacle 2.54mm Pitch 22Pin 5.2A 510nm Gold Black TH 27.94mm × 4.95mm × 4.95mm
".100"" Tiger Buy™ Low Profile Socket Strip"
Conn Socket Strip SKT 22 POS 2.54mm Solder ST Thru-Hole Bulk
PCB RCPT, 22POS, 2ROW, 2.54MM, THT;
LO PRO. MACHINE SOCKET STRIP .100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLW11101GD