TE Connectivity 521053-1

Hsg, 250 S Cir Fast Nat Rohs Compliant: Yes |Te Connectivity Amp 521053-1
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 521053-1.

TE Connectivity

Datasheet120 pages15 years ago
Technical Drawing1 page11 years ago
Technical Drawing1 page21 years ago

IHS

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+1.01%

CAD Models

Download TE Connectivity 521053-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-480350-0
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172156-1
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480417-0
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Friction Lock, Standard .093" 1619 Series, Receptacle, 1 Ways"
Quick Disconnect Safelock Housing, accepts 6.35 x 0.81mm Female Tab Terminal, 14-20 AWG Wire, 1 Circuit

Descriptions

Descriptions of TE Connectivity 521053-1 provided by its distributors.

Hsg, 250 S Cir Fast Nat Rohs Compliant: Yes |Te Connectivity Amp 521053-1
Conn Housing RCP 1 POS Crimp ST Natural Package
AGASTAT Wire TerminalHOUSING RECEPTACLE FASTON
FASTON Uninsulated Receptacles & Housings
250 FASTON HSG. REC 1P NATURAL
Faston Terminals MSG .25 S CIR FAST
FASTON 250 REC HSG 1CIR NYLON NAT
CONN RCPT HSG 0.25 1POS NATURAL
Special Order: 250 FASTON HSG. REC 1P NATURAL Terminal Type: Receptacle Terminal Orientation: Straight Primary Product Color: Natural Connector & Housing Type: Receptacle UL Flammability Rating: UL 94V-2 Receptacle Straight Natural | Crimp Terminal Housing | Part Number: 521053-1 | Internal Number: 521053-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty