TE Connectivity 5206478-5

Connector Accessories Backshell/Cable Clamp Shell Size 5 Thermoplastic Black Individual
$ 5.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5206478-5.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Newark

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5206478-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1658621-0
Receptacle Connector 250V AC 1A 50P 2 Row Free-Hanging Mount Thermoplastic Black
TE Connectivity1-1658622-0
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount Tube
Conn Housing F 50 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
TE Connectivity66359-9
Multi-Purpose Contacts; 66359-9; TE CONNECTIVITY; Gold, Tin; Crimp; Brass; 13 A
2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 50 Circuits, Black
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking

Descriptions

Descriptions of TE Connectivity 5206478-5 provided by its distributors.

Connector Accessories Backshell/Cable Clamp Shell Size 5 Thermoplastic Black Individual
CLAMSHELL SIZE 5 W/RETAINER, D-Sub Backshells and Clamps | TE Connectivity 5206478-5
Product Range:-; Cable Exit Angle:45°, 180°; Connector Body Material:Thermoplastic Body; Accessory Type:Clamp Shell; Connector Shell Size:5; For Use With:Amplite Hd-20 Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 5206478-5.
CLAMSHELL SIZE 5 W/RETAINER Strain Relief Accessory Type: Clam Shell Primary Product Material: Thermoplastic Compatible With Connector Shell Size: 5 Shielded: No Thread Size: 14702 Clam Shell Thermoplastic 5 | Connector Strain Relief | Part Number: 5206478-5 | Internal Number: 5206478-5 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5206478-5.