Molex 90142-0050

Molex 90142-0050 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 50 Circuits, Black
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90142-0050.

IHS

Datasheet1 page7 years ago

Molex

Farnell

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-37.05%

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-14
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 50 Circuits, Black
SamtecIPD1-25-D
Connector Housing 50 POS 2.54mm Crimp ST Cable Mount Loose Piece
Conn Housing RCP 40 POS 2.54mmCrimp STCable Mount BlackC-Grid III™ Bag
SamtecIPD1-20-D
Connector Housing, IPD1 Series, Receptacle, 40 Positions, 2.54 mm
TE Connectivity1924340-1
2.54mm Pitch, 36-Pin Wire Mount, Free Hanging, TH, 48.3mm × 16.5mm × 7.5mm

Descriptions

Descriptions of Molex 90142-0050 provided by its distributors.

Molex 90142-0050 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 50 Circuits, Black
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug
Connector, RCPT, 50POS, 2ROW, 2.54mm; Pitch Spacing:2.54mm; No. of Contacts:50Contacts; Gender:Receptacle; Product Range:C-Grid III 90142 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (27-Jun-2018); Contact Termination:Crimp; For Use With:90119 Series Crimp Terminals; No. of Positions:50Ways

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901420050
  • 90142-0050.
  • 901420050