Molex 22-55-2501

Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
$ 2.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-55-2501.

IHS

Datasheet1 page19 years ago

_legacy Avnet

Molex

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-85.49%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn IDC Connector F 50 POS 1.27mm IDT RA Cable Mount QF-50™ Tray
2.54mm 2x20P 20 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
TE Connectivity1-1658621-0
Receptacle Connector 250V AC 1A 50P 2 Row Free-Hanging Mount Thermoplastic Black
TE Connectivity1-1658622-0
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount Tube
TE Connectivity1-1658620-0
Connector, Receptacle; Novo; 50; Gold (15); Tin-Lead; 0.100 in. x 0.100 in.
Amphenol Communications Solutions71600-050LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of Molex 22-55-2501 provided by its distributors.

Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 50 Circuits, Black
Connector Housing Receptacle 50 Position 2.54mm Straight Bag
Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount Bag
SL SERIES 2.54MM PITCH 50 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING 70450
CONN HOUSING, RCPT, 50POS, 2.54MM, BLACK;
CGRID SL HSG OPT A DR NPOLAR 50CKT;
Receptacle 2 50pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 5.0546mm(width)*5.05mm(height)
SL 2.54MM CRMP HSG 2X25 VERS A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022552501
  • 022-55-2501
  • 022552501
  • 22-55-2501.
  • 22552501
  • 70450-0024