TE Connectivity 66359-9

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
$ 0.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66359-9.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

TE Connectivity

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.65%

CAD Models

Download TE Connectivity 66359-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

TE Connectivity794955-1
Rectangular Connector Contacts; 794955-1; TE CONNECTIVITY; Tin; 18 AWG; Crimp; 22 AWG
TE Connectivity66597-2
Connector Accessory, 0.11in Min Cable Dia, 0.15in Max Cable Dia, Contact, Brass
TE Connectivity66579-2
Connector Accessory, 0.08in Min Cable Dia, 0.135in Max Cable Dia, Contact, Brass
Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
Connector Wire to Board Header 4 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
Pin Header, 5 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT

Descriptions

Descriptions of TE Connectivity 66359-9 provided by its distributors.

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Multi-Purpose Contacts; 66359-9; TE CONNECTIVITY; Gold, Tin; Crimp; Brass; 13 A
Multimate Type III AWG 18 - 14 Insulated Discrete Wire Crimp Pin Contact
Conn Contact M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Strip
Pin contact, 0.8-2.0 mm², AWG 18-14, crimp connection, 66359-9
Standard Circular Contacts III+ PIN18-1415 Reel
Precision formed III 16。Terminals have high normal force、Low resistance characteristics。The interface is closed,。
Cut Strip - III PIN18-1415AU/FLSTRIP
CONN PIN .062 14-18AWG AU CRIMP
Product Range:-; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:14AWG; Wire Size AWG Min:18AWG; For Use With:CPC, M & G Series Connectors; Contact Plating:Tin Plated Contacts; Contact Material:Brass RoHS Compliant: Yes
III+ PIN,18-14,15AU/FL,STRIP Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 18 – 14 AWG Wire Size: .8 – 2 mm² Gold (Au) Pin Tin 18 – 14 AWG | Connector Contact | Part Number: 66359-9 | Internal Number: 66359-9 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66359-9.