TE Connectivity 5106081-1

Board Connector, 77 Contact(S), 7 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,
$ 7.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5106081-1.

JRH Electronics

Datasheet5 pages1 year ago

Electro Sonic

Newark

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+13.19%

CAD Models

Download TE Connectivity 5106081-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-05-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-106081-9
Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Solder Terminal, Gray Insulator
TE Connectivity5646457-1
Conn Hard Metric PL 88 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity646457-1
Board Connector, 88 Contact(s), 8 Row(s), Male, Straight, Solder Terminal, Gray Insulator
TE Connectivity5188232-1
Conn Hard Metric PL 55 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity1-352408-9
Conn Hard Metric M 55 POS 2mm Press Fit ST Thru-Hole
TE Connectivity5100159-1
Conn Hard Metric Header 55 POS 2mm Press-Fit ST Through Hole Tube

Descriptions

Descriptions of TE Connectivity 5106081-1 provided by its distributors.

Board Connector, 77 Contact(S), 7 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,
Conn Hard Metric Header 77 POS 2mm Press Fit ST Through Hole
Hard Metric Backplane Connectors; 5106081-1; TE CONNECTIVITY; Press-Fit; 500 V; Polyester; Vertical
Product Range:Z-Pack Series; No. Of Contacts:77Contacts; Pitch Spacing:2Mm; Gender:Header; Contact Termination Type:Press Fit; No. Of Rows:7Rows; Row Pitch:2Mm; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 5106081-1.
2MM HM, HEADER, TYPE C PCB Connector Type: PCB Mount Header Data Rate: ≤1 Gb/s Number of Columns: 11 Number of Rows: 7 Backplane Architecture: Mezzanine PCB Mount Header ≤1 Gb/s 11 7 | Hard Metric Backplane Connector | Part Number: 5106081-1 | Internal Number: 5106081-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5106081-1.