Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5646457-1

Conn Hard Metric PL 88 POS 2mm Press Fit ST Thru-Hole Tube
$ 4.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5646457-1.

IHS

Datasheet5 pages2 years ago

Factory Futures

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.04%

CAD Models

Download TE Connectivity 5646457-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.598
$ 2.98
Stock
55,553
12,917
Authorized Distributors
6
4
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Positions
88
88
Number of Rows
8
8
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-02-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity646457-1
Hard Metric Connector, Plug, 88Pos; Conn |Te Connectivity Amp 646457-1
TE Connectivity5646513-1
Conn, Amp - Te Connectivity 5646513-1; |Te Connectivity Amp 5646513-1
TE Connectivity5106081-1
TE Connectivity 5106081-1 Hard Metric Connector Male Shrouded Vertical 77P
TE Connectivity / AMP5188637-1
Conn, Te Connectivity 5188637-1; |Te Connectivity 5188637-1
TE Connectivity / AMP6645141-1
Conn Hard Metric PL 110 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity1-106081-9
Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Solder Terminal, Gray Insulator

Descriptions

Descriptions of TE Connectivity 5646457-1 provided by its distributors.

Conn Hard Metric PL 88 POS 2mm Press Fit ST Thru-Hole Tube
Board Connector, 88 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug
Z-PACK Hard Metric Backplane Male PCB Install connector,The distance between center lines is 2mm,Adopt vertical PCB Installation direction。,data_speed ≤1 Gbps。
2MM HM,ASY,T-F,PIN,088 POS PCB Connector Type: PCB Mount Header Data Rate: ≤1 Gb/s Number of Columns: 11 Number of Rows: 8 Backplane Architecture: Mezzanine PCB Mount Header ≤1 Gb/s 11 8 | Hard Metric Backplane Connector | Part Number: 5646457-1 | Internal Number: 5646457-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty