TE Connectivity 5100159-1

Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, ≤1 Gbps
$ 3.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5100159-1.

JRH Electronics

Datasheet5 pages2 years ago

TE Connectivity

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+73.71%

CAD Models

Download TE Connectivity 5100159-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-05-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity100159-1
Connector Hard Metric PL 55 Position 2mm Press Fit Straight Thru-H
Amphenol Communications SolutionsHM2P09PD5111N9LF
Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
TE Connectivity5188232-1
Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, ≤1 Gbps
HARTING Elektronik17030552202
Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal
Amphenol Communications SolutionsHM2J09PE5118N9LF
66 (55 + 11 Ground) Position Header, Male Pins Connector 0.079 (2.00mm) Board E
Amphenol Communications SolutionsHM2P07PD5111N9LF
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079 (2.00mm) Throu

Descriptions

Descriptions of TE Connectivity 5100159-1 provided by its distributors.

Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, ≤1 Gbps
Conn Hard Metric Header 55 POS 2mm Press-Fit ST Through Hole Tube
Z-Pack Series 500 V 55 2 mm Pitch 1.5 A 55 position 5 Row Male Pins Connector
Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
PLUG, PCB, VERT, TYPE C, 5ROW, 55WAY; Product Range: Z-PACK Series; No. of Contacts: 55Contacts; Card Edge / Backplane Connector Type: Backplane; Pitch Spacing: 2mm; Gender: Header; Contact Termination Type: Press Fit; No. of
2MM HDR, 55 POS EXTN MOD PCB Connector Type: PCB Mount Header Data Rate: ≤1 Gb/s Number of Columns: 11 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Header ≤1 Gb/s 11 5 | Hard Metric Backplane Connector | Part Number: 5100159-1 | Internal Number: 5100159-1 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5100159-1.