TE Connectivity 5188232-1

Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, ≤1 Gbps
$ 4.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5188232-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-4.09%

CAD Models

Download TE Connectivity 5188232-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-352408-9
Conn Hard Metric M 55 POS 2mm Press Fit ST Thru-Hole
TE Connectivity5100159-1
Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, ≤1 Gbps
Amphenol Communications SolutionsHM2P09PD5111N9LF
Board Connector, 77 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
TE Connectivity100159-1
Connector Hard Metric PL 55 Position 2mm Press Fit Straight Thru-H
Amphenol Communications SolutionsHM2P07PDG1A1N9LF
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079 (2.00mm) Throug
TE Connectivity5100141-1
Backplane Conn, Hdr, 5R/125Pos, 2Mm, Tht; |Te Connectivity Amp 5100141-1

Descriptions

Descriptions of TE Connectivity 5188232-1 provided by its distributors.

Z-PACK Hard Metric Backplane Male PCB Connector, 2mm Pitch, Vertical Mount, ≤1 Gbps
Conn Hard Metric PL 55 POS 2mm Press Fit ST Thru-Hole Tube
2Mmhm Pin Hdr Mod C 55 Pos |Te Connectivity Amp 5188232-1
CONN HEADER 55POS 2MM PRESS-FIT
Board Connector, 55 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
Board to Board & Mezzanine Connectors
2MMHM PIN HDR MOD C 55 POS PCB Connector Type: PCB Mount Header Data Rate: ≤1 Gb/s Number of Columns: 11 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Header ≤1 Gb/s 11 5 | Hard Metric Backplane Connector | Part Number: 5188232-1 | Internal Number: 5188232-1 | Alias Number: 1363219 | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty