Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 646457-1

Hard Metric Connector, Plug, 88Pos; Conn |Te Connectivity Amp 646457-1
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 646457-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages7 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Jameco (USA)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2019-08-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-11-23
LTD Date2021-12-23
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity5646457-1
Conn Hard Metric PL 88 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity5646513-1
Conn, Amp - Te Connectivity 5646513-1; |Te Connectivity Amp 5646513-1
TE Connectivity / AMP5188637-1
Conn, Te Connectivity 5188637-1; |Te Connectivity 5188637-1
Amphenol Communications SolutionsHM2P07PDG1A1N9LF
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079 (2.00mm) Throug
TE Connectivity / AMP5106413-1
Conn, Amp - Te Connectivity 5106413-1; |Te Connectivity Amp 5106413-1
Amphenol Communications SolutionsHM2P07PD5111N9LF
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079 (2.00mm) Throu

Descriptions

Descriptions of TE Connectivity 646457-1 provided by its distributors.

Hard Metric Connector, Plug, 88Pos; Conn |Te Connectivity Amp 646457-1
Board Connector, 88 Contact(s), 8 Row(s), Male, Straight, Solder Terminal, Gray Insulator
Conn Hard Metric PL 88 POS 2mm Press Fit ST Thru-Hole Tube
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM)
CONN HEADER 88POS 2MM PRESS-FIT
Hard Metric Connectors 88P 2MM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1314757
  • 6464571