TE Connectivity 5-861610-3

Circular Connector, 1 Contact(s), Female, Crimp Terminal, Plug
$ 19.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-861610-3.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

JRH Electronics

ShanghaiCT

Factory Futures

TE Connectivity

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 19.065
$ 10.73
Stock
9,684
2,478
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
1
1
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Tin
Lead, Tin
Voltage Rating
20 kV
20 kV
Current Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
TE Connectivity282103-1
Connector Housing, SUPERSEAL 1.5, Plug, 1 Ways, Superseal 1.5 Series Connectors
TE Connectivity1658539-4
AMPLIMITE HDP-20 SER SIZE 20 MALE CRIMP D-SUB CONN CONTACT GOLD OVER TIN PLATED
Connector Accessory, Wire Plug, Mx150L Sealed Connectors |Molex 19431-0013
Connector Contact, pin, crimp Terminal Rohs Compliant: Yes |Molex 02-09-2117
Rectangular Power Connector, 1 Contact(s), Male and Female, Plug

Descriptions

Descriptions of TE Connectivity 5-861610-3 provided by its distributors.

Circular Connector, 1 Contact(s), Female, Crimp Terminal, Plug
Conn LGH PL 1 POS ST Cable Mount 1 Terminal 1 Port
CIRCULAR CONN, PLUG, 1POS, CABLE;
LGH Multi-Pin Connectors and Cable Assemblies
5-861610-3, TE CONNECTIVITY/AMP BRAND
Circular Connector, Plug, 1Pos, Cable; Product Range:Lgh Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:1Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Threaded; Connector Body Material:- Rohs Compliant: Yes |Te Connectivity Amp 5-861610-3
LGH, HIGH VOLTAGE PLUG Connector Product Type: Lead Assembly Operating Voltage: 20000 VDC Wire Size: 18 – 16 AWG Connector System: Wire-to-Wire Sealable: Yes Lead Assembly 20000 VDC 18 – 16 AWG Wire-to-Wire | Circular Power Connector | Part Number: 5-861610-3 | Internal Number: 5-861610-3 | TE Connectivity | LGH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-861610-3..