TE Connectivity / AMP 861610-3

Circular Connector, 1 Contact(s), Female, Crimp Terminal, Plug
$ 10.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 861610-3.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

ShanghaiCT

Arrow Electronics

Inventory History

3 month trend:
+3.59%

Alternate Parts

Price @ 1000
$ 10.73
$ 19.065
Stock
2,478
9,684
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
1
1
Mount
Cable
Cable
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Lead, Tin
Tin
Voltage Rating
20 kV
20 kV
Current Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole Straight, TSW
Tin Direct Insert 1P -55鈩儈+105鈩 Black Single Row Phosphor Bronze Plugin Pin Headers ROHS
Tin Direct Insert 1P -55鈩儈+105鈩 Black Single Row Phosphor Bronze Plugin Pin Headers ROHS
TE Connectivity5226978-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
Conn Unshrouded Header HDR 1 POS 2.54mm Solder ST Top Entry Thru-Hole KK® Tray
2.54mm Pitch C-Grid III Header, Single Row, Vertical, 1 Circuits, Gold (Au) Plating

Descriptions

Descriptions of TE Connectivity / AMP 861610-3 provided by its distributors.

Circular Connector, 1 Contact(s), Female, Crimp Terminal, Plug
High Voltage LGH Connectors LGH, HIGH VOLTAGE PL
LGH Multi-Pin Connectors and Cable Assemblies
CONN LGH PLUG 1POS CYL STR
LGH, HIGH VOLTAGE PLUG

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors