Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 60618-1

Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60618-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+13.32%

CAD Models

Download TE Connectivity 60618-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350218-3
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-928918-1
TE Connectivity Tin-Plated Crimp Terminal, Male, Micro Quadlock System, 0.25-0.35mm²
TE Connectivity927892-1
TE Connectivity FASTIN-FASTON .110 Series Male Blade Terminal, 2.79 x 0.81mm Tab, Max Wire 1mm²
Connector Accessory, Contact, Brass
Rectangular Power Connector, 1 Contact(s), Male and Female, Plug
2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 1 Circuit, Friction Lock

Descriptions

Descriptions of TE Connectivity 60618-1 provided by its distributors.

Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
Connector Contact, 18 AWG, 250 V AC, Crimp Termination Only
Connector Accessory, 0.1in Max Cable Dia, Contact, Brass
MATE-N-LOK Series 24-18 AWG Discrete Wire to Cable Crimp Pin Contact
60618-1, Commercial MATE-N-LOK Contact Pin; Crimp Termination Method to Wire/Cable; Pre-Tin Contact Plating
Contact, 18Awg, Pin, Crimp; |Te Connectivity Amp 60618-1
Contact PIN Crimp ST Cable Mount 18-24AWG Bag Automotive
TYCO CONNECTOR PRODUCT;2000 MOQ / 10000 SQ
Electrical Connector Cylindrical
TE Connectivity Tin-Plated Crimp Terminal, Male Contact, Commercial MATE-N-LOK Series, Max 0.8mm², Min 0.2mm²
CMNL PIN PTPBR L/P Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 18 AWG Operating Voltage: 250 VAC Tin (Sn) Pin 24 – 18 AWG | Connector Contact | Part Number: 60618-1 | Internal Number: 60618-1 | TE Connectivity | MATE-N-LOK
CRIMP PIN, BRASS, 0.2-0.8MM; Connector Type:Contact, Crimp; Gender:Pin; Termination Method:Crimp; Contact Material:Brass; Series:Mate-N-Lok; Contact Plating:Tin; Wire Size, AWG:24AWG; Current Rating:13A; Material:Brass; Max Cable Diameter:2.54mm; Min Cable Diameter:1.52mm; Voltage Rating, AC:250V; Wire Area Size Max:0.8mm²; Wire Area Size Min:0.2mm²; Wire Size, AWG Max:18AWG; Wire Size, AWG Min:24AWG; Max Insulation Diameter:2.5mm; Min Insulation Diameter:1.5mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60618-1.