TE Connectivity 5-6437630-0

AW Series Toggle Switch ON (ON) DPDT Baton Toggle 125VAC/250VAC Quick Connect Panel Mount
$ 43.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-6437630-0.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-30.14%

CAD Models

Download TE Connectivity 5-6437630-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivityAWTS1504
Power Toggle Switch Baton DPDT (On) Off (On) 10mOhm 6-Pin Panel Mount
TE Connectivity1-6437630-1
Rocker Switch, DPDT, (on)-off-(on), 20A, 30VDC, Wire Terminal, Panel Mount
TE Connectivity7-6437630-2
Switch Toggle ON ON DPDT Round Lever QuickConn 20A 250VAC 30VDC Panel Mount with Threads Bulk
APEM647H/2
Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
APEM 3646NF/2 Toggle Switch, 3600NF Series, Non Illuminated, DPDT, On-On, Panel, 12 A
Carling Technologies2GL51-73
Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
TE ConnectivityAWTT1504
Switch Toggle ON OFF (ON) DPDT Round Lever QuickConn 20A 250VAC 30VDC Panel Mount with Threads Bulk

Descriptions

Descriptions of TE Connectivity 5-6437630-0 provided by its distributors.

AW Series Toggle Switch ON (ON) DPDT Baton Toggle 125VAC/250VAC Quick Connect Panel Mount
Switch Toggle ON (ON) DPDT Round Toggle Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk
Toggle Switch, DPDT, On-(on), 20A, 30VDC, Wire Terminal, Panel Mount
TE Connectivity AWTR1504 Toggle Switch DPDT ON-ON 20A Panel Mount
Toggle Switch, Dpdt, 20A, 250V, Panel; Switch Operation:On-(On); Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:Aw Series; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Alcoswitch Te Connectivity 5-6437630-0
AWTR1504 = POWER TOGGLE Contact Current Rating: 20 A Configuration (Pole-Throw): Double Pole - Double Throw Operating Function: On None (On) Operating Voltage: 30 VDC Operating Voltage: 250 VAC 125 VAC Toggle Switch | 20 A Double Pole - Double Throw On None (On) 30 VDC | Part Number: 5-6437630-0 | Internal Number: 5-6437630-0 | Alias Number: AWTR1504 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWTR1504