Descriptions of TE Connectivity 1-6437630-1 provided by its distributors.
Rocker Switch, DPDT, (on)-off-(on), 20A, 30VDC, Wire Terminal, Panel Mount
Switch Toggle (ON) OFF (ON) DPDT Round Toggle Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk
PR Series Power Rocker Switch 19.4 x 22.2 mm Panel Cut-Out 2-Pole ON-OFF Transparent Lamp-Illuminated Quick Connect Terminal Black/Red
Toggle Switches, Double Pole - Double Throw Configuration (Pole-Throw), Sealed, Brass, Silver Alloy, Waterproof, Baton, (On) Off (On), 20 A
Special Order: AWTS1504 Configuration (Pole-Throw): Double Pole - Double Throw Sealed: Yes Contact Base Material: Brass Switch Contact Plating Material: Silver Alloy Seal Type: Waterproof Double Pole - Double Throw Brass Silver Alloy | Toggle Switch | Part Number: 1-6437630-1 | Internal Number: 1-6437630-1 | Alias Number: PREDB1-07F-BR000 | TE Connectivity
SWITCH, ROCKER; Switch function type:DPST On-Off; Temp, op. max:85°C; Temp, op. min:-20°C; Width, panel cutout:22.2mm; Colour:Red; Approval Bodies:UL, CSA, VDE, ENEC; Colour, illumination:Red; Current, contact @ contact voltage AC min:6A; Current, inrush:80A; Cut-out size, panel:19.4 x 22.2mm; Depth, bezel:21mm; Depth, external:18.5mm; Depth, panel cutout:19.4mm; Dielectric strength, VAC:1500V; Length / Height, external:21mm; Material:Nylon 6/6, UL 94V-2; Material, contact:Silver-tin oxide; Material, terminal:Silver plated copper alloy; Mounting type:Panel; Operations, electrical No. of:10000; Operations, mechanical No. of:100000; Resistance, contact:50mohm; Resistance, insulation:100Mohm; Terminal type:Faston tab; Voltage, contact AC max:250V; Width, bezel:24mm