Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 7-6437630-2

Switch Toggle ON ON DPDT Round Lever QuickConn 20A 250VAC 30VDC Panel Mount with Threads Bulk
$ 31.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-6437630-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-19.45%

CAD Models

Download TE Connectivity 7-6437630-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

NKK SwitchesS332F
Switch Toggle ON None ON DPDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS333F
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS333F/U
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
Carling Technologies2GL51-73
Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
E-SwitchST145D00
TOGGLE SWITCH, SPDT, ON-OFF-ON, 20A, 125VAC, PANEL MOUNT, QC 0.250", ST1 SERIES
Carling Technologies2GM51-73
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
TE ConnectivityAWTS1504
Power Toggle Switch Baton DPDT (On) Off (On) 10mOhm 6-Pin Panel Mount
TE Connectivity / AMP5-6437630-0
AW Series Toggle Switch ON (ON) DPDT Baton Toggle 125VAC/250VAC Quick Connect Panel Mount
TE ConnectivityAWTT1504
TE Connectivity Button switch, DPDT, open-shut-(open)switch, panel, 20 A @ 250 V AC
APEM647H/2
Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
APEM 3646NF/2 Toggle Switch, 3600NF Series, Non Illuminated, DPDT, On-On, Panel, 12 A

Descriptions

Descriptions of TE Connectivity 7-6437630-2 provided by its distributors.

Switch Toggle ON ON DPDT Round Lever QuickConn 20A 250VAC 30VDC Panel Mount with Threads Bulk
Toggle Switch, DPDT, On-on, Latched, 20A, 30VDC, Quick Connect Terminal, Baton Type Actuator, Panel Mount
TE Connectivity Rocker Switch, DPDT On-On Panel Mount, 20A @ 250V AC
ALCOSWITCH, IP67 STD DPDT ON-ON TOGGLE SWITCH,20A
AW Series Power Toggle Switch Waterproof 2-Pole ON-ON 20 A @ 125/250 VAC Brass Silver Alloy Contact Quick Connect Terminal
Toggle Switches, Double Pole - Double Throw Configuration (Pole-Throw), M12 x .75, Sealed, Brass, Silver Alloy, Waterproof, Baton, On None On, 20 A
Toggle Switch, Dpdt, 20A, 250V, Panel; Switch Operation:On-None-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:Aw Series; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Alcoswitch Te Connectivity 7-6437630-2
AWTN1504 = POWER TOGGLE Configuration (Pole-Throw): Double Pole - Double Throw Bushing Thread Size: M12 x .75 Sealed Device: Yes Contact Base Material: Brass Switch Contact Plating Material: Silver Alloy Double Pole - Double Throw M12 x .75 Brass | Toggle Switch | Part Number: 7-6437630-2 | Internal Number: 7-6437630-2 | Alias Number: AWTN1504 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • AWTN1504