APEM 647H/2

Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
$ 11.263
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 647H/2.

element14 APAC

Datasheet6 pages12 years ago
Datasheet8 pages20 years ago

Master Electronics

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
-11.43%

Related Parts

Toggle Switch 600H High Power Rohs Compliant: Yes |APEM Inc. 644H/22R
NKK SwitchesP2022DZ
Switch Toggle ON None ON DPDT Round Lever Quick Conn 10A 250VAC Panel Mount with Threads
Apem Button switch, DPST, (open)-shut-(open)switch, panel, 5 A@ 25 V DC
Carling Technologies2GL51-73
Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Carling Technologies2GM51-73
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2GK51-73
Switch Toggle ON None OFF DPST Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads

Descriptions

Descriptions of APEM 647H/2 provided by its distributors.

Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mount with Threads
APEM Button switch, DPDT, (open)-shut-(open)switch, panel, 10 A
TOGGLE SWITCH, 2P, MOM-OFF-MOM, 250V AC/24V DC, QC TERM.
Double Pole MOM Off MOM Power Toggle with Metal Lever and Solder Lug Quick Connect Terminations Options ( Standard Action No Additional Options )
SWITCH, TOGGLE, MOM-OFF-MOM; Switch Operation: (On)-Off-(On); Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: 600H Series; Contact Current Max: 15A; Switch Mounting: Panel; Contact Voltage AC Nom: 125

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 647 H/2
  • 647H-2
  • 647H/2.
  • 647H2