TE Connectivity 5-534236-6

Board Connector, 12 Contact(S), 2 Row(S), Female, Straight, Solder Terminal, Black Insulator,
$ 4.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-534236-6.

Newark

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

ODG (Origin Data Global)

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5-534236-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.97
$ 6.26
Stock
10,462
1
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity215307-6
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity5-534206-6
Connector Socket Strip RCP 12 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity215309-6
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)
TE Connectivity / AMP535542-6
Conn Socket Strip F 12 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 5-534236-6 provided by its distributors.

Board Connector, 12 Contact(S), 2 Row(S), Female, Straight, Solder Terminal, Black Insulator,
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Btb Conn, Rcpt, 12Pos, 2Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:12Contacts; Connector Mounting:Through Hole Mount; Product Range:Ampmodu Mod Ii Series Rohs Compliant: Yes |Te Connectivity Amp 5-534236-6
Special Order: 12 MODII VRT DR CE 100/120 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Receptacle Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-534236-6 | Internal Number: 5-534236-6 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-534236-6 .