TE Connectivity 534236-6

Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
$ 6.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 534236-6.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity215307-6
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity5-534206-6
Connector Socket Strip RCP 12 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole, TSW Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount
TE Connectivity215309-6
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount, CES Series

Descriptions

Descriptions of TE Connectivity 534236-6 provided by its distributors.

Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
12 Modii Vrt Dr Ce 100/120 Rohs Compliant: No |Te Connectivity Amp 534236-6
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
CONNECTOR, 12POS, RCPT, 2.54MM, 2ROW; Pitch Spacing: 2.54mm; No. of Contacts: 12Contacts; Gender: Receptacle; Product Range: AMPMODU Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 534236-6 .