TE Connectivity 5-1617806-5

Power Relay 28VDC 25A 3PST-NO-DM(63.5x38.9x61.2)mm Bracket
$ 1,446.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1617806-5.

Sager Electronics

Technical Drawing2 pages6 years ago

Farnell

Electro Sonic

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5-1617806-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity4-1617806-7
Power/Signal Relay, 3 Form X, Momentary, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
TE Connectivity3-1617806-6
Power/Signal Relay, 3 Form X, Momentary, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
TE Connectivity4-1617806-1
Power/Signal Relay, 3 Form X, Momentary, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
TE Connectivity / P&BP25P42D13P1-24
P25P42D13P1-24=Contactors Rohs Compliant: No |Potter&brumfield Te Connectivity P25P42D13P1-24
TE Connectivity / P&BPM-17AY-120
Power Relay 120VAC 25A 4PDT(86.21x67.49x69.06)mm
RELAY GEN PURPOSE SPST 25A 12V
TE Connectivity3-1617748-0
POWER RELAY, SPDT, 28VDC, 25A, FLANGE; C; Contact Configuration:SPDT; Coil Voltage:28VDC; Current:25A;
TE ConnectivityFCA-325-BZ4
Power Relay, 3PDT, 28 VDC, 10 A, FCA Series, Through Hole, Non Latching
TE Connectivity4-1617748-6
Power Relay 28VDC 25A SPDT(43.63mm 13.33mm 25.65mm) Flange
Electromechanical Relay 24VDC 303Ohm 25A DPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
Electromechanical Relay 24VDC 303Ohm 25A DPST-NO (52.5x33.5x53)mm Bracket General Purpose Relay
POWER/SIGNAL RELAY DPST MOMENTARY 0.079A (COIL) 24VDC (COIL) 1900mW (COIL) PANEL MOUNT

Descriptions

Descriptions of TE Connectivity 5-1617806-5 provided by its distributors.

Power Relay 28VDC 25A 3PST-NO-DM(63.5x38.9x61.2)mm Bracket
Power/Signal Relay, 3 Form X, 3PST-NO-DM, Momentary, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
Industrial Relays Relay 3Pst |Cii Te Connectivity FC-325-SY4
General Purpose Relay 3PST-NO (DM) (3 Form X) 28V
RELAY, 28VDC, 25A, 3PST-NO-DM, SCREW
RELAY GEN PURPOSE 3PST 25A 28V
FC-325-SY4=RELAY, 3PST Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Non-Polarized, Monostable Contact Arrangement: 3 Form X 3PST-NO-DM Contact Current Rating: 25 A General Purpose Power Relay DC Non-Polarized, Monostable 3 Form X 3PST-NO-DM | Electromechanical Relay | Part Number: 5-1617806-5 | Internal Number: 5-1617806-5 | Alias Number: FC-325-SY4 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC-325-SY4
  • FC325SY4