TE Connectivity 3-1617806-6

Power/Signal Relay, 3 Form X, Momentary, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
$ 1,136.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1617806-6.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet5 pages7 years ago
Datasheet6 pages5 years ago

Farnell

Electro Sonic

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-4.81%

CAD Models

Download TE Connectivity 3-1617806-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-08-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity4-1617806-1
Power/Signal Relay, 3 Form X, Momentary, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
TE Connectivity4-1617806-7
Power/Signal Relay, 3 Form X, Momentary, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
TE Connectivity2-1617748-5
Power Relay 28VDC 25A SPDT(1.718x1.01x0.525)mm Flange
TE Connectivity / P&BP25P42D13P1-24
P25P42D13P1-24=Contactors Rohs Compliant: No |Potter&brumfield Te Connectivity P25P42D13P1-24
Electromechanical Relay 24VDC 303Ohm 25A DPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
Relay; E-mech; Gen Purp; Dpst-no; Cur-rtg 25A; Ctrl-v 24DC; Vol-rtg 250AC; Bracket Mnt

Descriptions

Descriptions of TE Connectivity 3-1617806-6 provided by its distributors.

Power/Signal Relay, 3 Form X, Momentary, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
Power Relay 28VDC 25A 3PST-NO-DM(37.2mm 63.5mm 61.2mm) Flange
RELAY, NON-POLARIZED, MONOSTABLE, DC TYPE, PANEL MOUNT, SCREW TERMINALS, 25 A
RELAY, 28VDC, 25A, 3PST-NO-DM, SCREW; Contact Configuration: 3PST-NO-DM; Coil Voltage: 28VDC; Contact Current: 25A; Product Range: FC-325 Series; Relay Mounting: Bracket; Coil Type: DC; Contact Voltage VAC: 115VAC; Relay Terminals: Screw
FC-325-5=MS27418-2B Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Non-Polarized, Monostable Contact Arrangement: 3 Form X Contact Current Rating: 25 A General Purpose Power Relay DC Non-Polarized, Monostable 3 Form X | Electromechanical Relay | Part Number: FC-325-5 | Internal Number: 3-1617806-6 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC-325-5