Omron G7L-2A-TUB-J-CB-DC24

Electromechanical Relay 24VDC 303Ohm 25A DPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
$ 9.993
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G7L-2A-TUB-J-CB-DC24.

IHS

Datasheet18 pages23 years ago

Omron

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-0.24%

CAD Models

Download Omron G7L-2A-TUB-J-CB-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay 24VDC 303Ohm 25A DPST-NO (52.5x33.5x53)mm Bracket General Purpose Relay
POWER/SIGNAL RELAY DPST MOMENTARY 0.079A (COIL) 24VDC (COIL) 1900mW (COIL) PANEL MOUNT
Relay; E-mech; Gen Purp; Dpst-no; Cur-rtg 25A; Ctrl-v 24DC; Vol-rtg 250AC; Bracket Mnt
TE Connectivity1-1393212-6
Power Relay 22VDC 40A DPST-NO( (68.58mm 34.54mm 37.97mm)) Flange
TE Connectivity / AMP1393212-9
Electromechanical Relay 18VDC 40A DPST-NO (52.32x34.54x30.73)mm THT Power Relay
TE ConnectivityT92P7D22-22
Power Relay DPST 600VAC 22VDC Quick Connect Panel Mount

Descriptions

Descriptions of Omron G7L-2A-TUB-J-CB-DC24 provided by its distributors.

Electromechanical Relay 24VDC 303Ohm 25A DPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
Relay, General Purpose; 79 mA; 24 VDC; 1000 Megohms (Min.) @ 500 VDC; -20 degC
Relay General Purpose Power; 25A; DPST-NO; 24V DC Coil
POWER RELAY, DPST-NO, 24VDC, 25A BRACKET Relay Type:High Capacity; Coil Voltage VDC Nom:24V; Contact Current Max:25A; Contact Voltage AC Nom:220V; Coil Resistance:303ohm; Contacts:DPST-NO; Coil Type:DC; Coil Current:79mA
Relay, Dpst-No, 277Vac, 25A; Contact Configuration:Dpst-No; Coil Voltage:24Vdc; Contact Current:25A; Product Range:G7L Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:277V; Contact Voltage Vdc:- Rohs Compliant: Yes |Omron Electronic Components G7L-2A-TUB-J-CB-DC24
OMRON G7L-2A-TUBJ-CB-DC24 Enclosed Power Relay, 25A, 24VDC, DPST. More details: General Purpose Relay, Flange, Top Mount, Contact Form DPST-NO, Pins 6, Base Type Square, Contact Amp Rating 25 R, Contact Amp Rating 25 L, Contact Material Silver-Alloy, Coil Volts 24DC, Coil VA Rating 1.90, Height 1.85 In, Width 1.40 In, Standards UL, CSA, VDE, CE

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G7L-2A-TUB-J-CB DC24
  • G7L-2A-TUBJ-CB-DC24
  • G7L2ATUBJCBDC24