Omron G7L-2A-T-J-CB-DC24

Electromechanical Relay 24VDC 303Ohm 25A DPST-NO (52.5x33.5x53)mm Bracket General Purpose Relay
$ 10.508
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G7L-2A-T-J-CB-DC24.

Electro Sonic

Datasheet18 pages23 years ago
Datasheet12 pages13 years ago
Datasheet18 pages23 years ago

Omron

Sager Electronics

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-7.94%

CAD Models

Download Omron G7L-2A-T-J-CB-DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electromechanical Relay 24VDC 303Ohm 25A DPST-NO (68.5x33.5x47)mm Bracket General Purpose Relay
POWER/SIGNAL RELAY DPST MOMENTARY 0.079A (COIL) 24VDC (COIL) 1900mW (COIL) PANEL MOUNT
Electromechanical Relay DPST-NO 25A 24VDC 303Ohm Bracket Mount
TE Connectivity1-1393212-6
Power Relay 22VDC 40A DPST-NO( (68.58mm 34.54mm 37.97mm)) Flange
TE Connectivity1423008-9
Power Relay 24VDC 30A DPST-NO(68.58x34.54x37.97)mm Flange
TE Connectivity / AMP1393212-9
Electromechanical Relay 18VDC 40A DPST-NO (52.32x34.54x30.73)mm THT Power Relay

Descriptions

Descriptions of Omron G7L-2A-T-J-CB-DC24 provided by its distributors.

Electromechanical Relay 24VDC 303Ohm 25A DPST-NO (52.5x33.5x53)mm Bracket General Purpose Relay
RELAY, E-MECH, DPST-NO, CTRL-V 24DC,25A,250VAC, BRACKET MOUNT, QC TERMINAL, G7L SERIES
Relay, Dpst-No, 277Vac, 25A; Contact Configuration:Dpst-No; Coil Voltage:24Vdc; Contact Current:25A; Product Range:G7L Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:277V; Contact Voltage Vdc:- Rohs Compliant: Yes |Omron Electronic Components G7L-2A-T-J-CB-DC24
POWER RELAY, DPST-NO, 24VDC, 25A BRACKET Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Contact Current Max:25A; Contact Voltage AC Nom:220V; Coil Resistance:303ohm; Contacts:DPST-NO; Coil Type:DC; Coil Current:79mA
OMRON G7L-2A-TJ-CB-DC24 Relay Heavy Duty, DPST-NO, 24 Coil Volts. More details: General Purpose Relay, Heavy Duty, Bracket Mount, Contact Form DPST-NO, Pins 6, Base Type Square, Socket G1768767, Contact Amp Rating 25 R, Contact Amp Rating 25 L, Contact Material Silver-Alloy, Coil Volts 24, Coil VA Rating 1.90, Hz 50/60, Height 2.09 In, Width 1.40 In, Standards UL, CSA, VDE, CE

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G7L-2A-T-J-CB DC24
  • G7L-2A-TJ-CB-DC24
  • G7L2ATJCBDC24