Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FCA-325-BZ4

Power Relay, 3PDT, 28 VDC, 10 A, FCA Series, Through Hole, Non Latching

$ 392.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FCA-325-BZ4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

Future Electronics

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-15.94%

CAD Models

Download TE Connectivity FCA-325-BZ4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2003-10-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity9-1393146-8
Electromechanical Relay 24VDC 345Ohm 40A 3PDT (38.5x35.5x55.5)mm THT Power Relay
TE Connectivity1-1393844-7
Electromechanical Relay 24VDC 345Ohm 40A 3PDT (38.5x35.5x56.2)mm Plug-In Power Relay
TE Connectivity9-1393146-6
Electromechanical Relay 24VDC 345Ohm 40A 3PDT (73.5x38.5x35.5)mm Flange Power Relay
Power Relay 24VDC 7.5A 3PDT(80.5x61.5x81)mm Bracket
Weidmuller8690760000
Power/Signal Relay, 3PDT, Momentary, 0.07A (Coil), 24VDC (Coil), 1600mW (Coil), DC Input, AC Output, Panel Mount
Schneider Electric389FXCXC1-24D
Relay;E-Mech;Gen-Purp;3PDT;Cur-Rtg 20A;Ctrl-V 24DC;Vol-Rtg 150AC;Side Flange

Descriptions

Descriptions of TE Connectivity FCA-325-BZ4 provided by its distributors.

Power Relay, 3PDT, 28 VDC, 10 A, FCA Series, Through Hole, Non Latching
Electromechanical Relay 3PDT 25A 28VDC 290Ohm Flange Mount
Power/Signal Relay, 3PDT, Momentary, 0.097A (Coil), 28VDC (Coil), 2720mW (Coil), 25A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, 3PDT, 28VDC, 10A; Contact Configuration: 3PDT; Coil Voltage: 28VDC; Contact Current: 10A; Product Range: FCA Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: -; Relay Terminals: Solder
FCA-325-BZ4 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 3 Form C 3PDT-CO Contact Current Rating: 25 A General Purpose Power Relay DC Polarized, Monostable 3 Form C 3PDT-CO | Electromechanical Relay | Part Number: FCA-325-BZ4 | Internal Number: 5-1617753-0 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1617753-0
  • FCA-325-BZ4.
  • FCA325BZ4