TE Connectivity 5-147377-4

Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Top Entry SMD T/R
$ 6.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-147377-4.

Farnell

Datasheet5 pages1 year ago
Technical Drawing2 pages10 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+74.15%

CAD Models

Download TE Connectivity 5-147377-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.75
$ 11.851
Stock
230,480
378
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
40
40
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Amphenol Communications Solutions87409-120LF
Board Connector, 20 Contact(S), 2 Row(S), Male, Straight, Surface Mount Terminal
Amphenol Communications Solutions73547-120LF
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
TE Connectivity5-104549-6
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
TE Connectivity5-104550-5
Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Box/Tube
TE Connectivity / AMP5-104656-4
Stacking Board Connector, BBD Series, 40 Contacts, Header, 1.27 mm, Surface Mount, 2 Rows
TE Connectivity5-104693-4
Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Top Entry SMD Box

Descriptions

Descriptions of TE Connectivity 5-147377-4 provided by its distributors.

Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Top Entry SMD T/R
CONN, HEADER, 40POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 40Contacts; Gender: Header; Product Range: AMPMODU System 50 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold
Special Order: 40 SYS50 SMT HDR DR SHD SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Wire-to-Board Number of Rows: 2 Centerline (Pitch): 1.27 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-147377-4 | Internal Number: 5-147377-4 | 1.27 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty