Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 5-104656-4

Stacking Board Connector, BBD Series, 40 Contacts, Header, 1.27 mm, Surface Mount, 2 Rows
$ 6.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-104656-4.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Newark

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 5-104656-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol Communications Solutions87409-120LF
Board Connector, 20 Contact(S), 2 Row(S), Male, Straight, Surface Mount Terminal
Amphenol Communications Solutions73547-120LF
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount, FTSH
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount, EHF
Amphenol Communications Solutions20021221-00040T4LF
Conn Shrouded Header (4 Sides) HDR 40 POS 1.27mm Solder ST SMD Tube

Descriptions

Descriptions of TE Connectivity / AMP 5-104656-4 provided by its distributors.

Stacking Board Connector, BBD Series, 40 Contacts, Header, 1.27 mm, Surface Mount, 2 Rows
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
PCB Mount Header, Vertical, Board-to-Board, 40 Position, 1.27 mm [.05 in] Centerline, Fully Shrouded, Gold, Surface Mount, Black, AMPMODU 50/50 Grid
PCB Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:40; Pitch Spacing:0.05"; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Series:AMPMODU 50/50 Grid; Contact Plating:Gold ;RoHS Compliant: Yes
40 50/50 HDR DRST SFMNT.320 SN PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 40 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 40 | PCB Connector Header & Receptacle | Part Number: 5-104656-4 | Internal Number: 5-104656-4 | TE Connectivity
HEADER, 40 WAY SMT8.13 MM; Connector type:Board to Board; Ways, No. of:40; Material, contact:Copper Alloy; Plating, contact:Gold; Rows, No. of:2; Approval Bodies:UL, CSA; Approval category:UL E28476, CSA LR7189; Colour:Black; Contacts, No. of:40; Current, per contact max:0.5A; Flammability rating:UL94V-0; Insulation Resistance:5000Mohm; Length:28.49mm; Length / Height, external:7.56mm; Pitch:1.27mm; Pitch, row:1.27mm; Poles, No. of:40; Series:AMPMODU; Temp, op. max:+105°C; Temp, op. min:-65°C; Voltage rating, AC:30V; Voltage, withstand:300V; Current, max:4A; Height:8.13mm; Housing:Liquid Crystal Polymer (LCP); Mounting, orientation:Vertical; Width:5.71mm

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors