TE Connectivity 5-104693-4

Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Top Entry SMD Box
$ 6.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104693-4.

Electro Sonic

Datasheet24 pages17 years ago

JRH Electronics

Factory Futures

Master Electronics

Newark

Inventory History

3 month trend:
-14.18%

CAD Models

Download TE Connectivity 5-104693-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.884
$ 9.364
Stock
25,063
32,311
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
40
40
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-01-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity5-104549-6
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
TE Connectivity5-147377-4
Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Top Entry SMD T/R
TE Connectivity / AMP5-104656-4
Stacking Board Connector, BBD Series, 40 Contacts, Header, 1.27 mm, Surface Mount, 2 Rows
Amphenol Communications Solutions87409-120LF
Board Connector, 20 Contact(S), 2 Row(S), Male, Straight, Surface Mount Terminal
Amphenol Communications Solutions73547-120LF
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
TE Connectivity5-104550-5
Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Box/Tube

Descriptions

Descriptions of TE Connectivity 5-104693-4 provided by its distributors.

Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Top Entry SMD Box
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Connector Systems:wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:through Hole Straight; Product Range:-; Connector Shroud:shrouded; Contact Material:phosphor Bronze Rohs Compliant: Yes
40 50/50 HDR DRST SFMNT.390 SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 40 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 40 | PCB Header & Receptacle | Part Number: 5-104693-4 | Internal Number: 5-104693-4 | TE Connectivity
HEADER, SMT, 9.91MM, 40WAY; Connector Type:Board to Board; Gender:Pin; Ways, No. of:40; Lead Spacing:1.27mm; Termination Method:Solder; Material, Contact:Copper Alloy; Series:AMPMODU; Plating, Contact:Gold; Rows, No. of:2; Approval Bodies:UL, CSA; Approval Category:UL E28476, CSA LR7189; Colour:Black; External Length / Height:9.33mm; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Length:28.49mm; Max Current per Contact:0.5A; No. of Contacts:40; Pitch:1.27mm; Pitch, Row:1.27mm; Poles, No. of:40; Temp, Op. Max:+105°C; Temp, Op. Min:-65°C; Voltage Rating, AC:30V; Voltage, Withstand:300V; Height:9.91mm; Housing:Liquid Crystal Polymer (LCP); Max Current:4A; Mounting, Orientation:Vertical; Width:5.71mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104693-4.