Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104550-5

Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Box/Tube
$ 12.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104550-5.

IHS

Datasheet5 pages2 years ago

Farnell

Master Electronics

Future Electronics

Factory Futures

Inventory History

3 month trend:
+2.32%

CAD Models

Download TE Connectivity 5-104550-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.8
$ 15.71
Stock
4,123
14
Authorized Distributors
6
5
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
40
40
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Samtec 1.27mmpitch40pDouble row female Board to Board, CLPseries, right angle, surface
Samtec 1.27mmpitch40pDouble row female Board to Board, FLEseries, right angle, surface
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount
Bottom or Top Entry,Push-Pull,Receptacle 1.27mm 2 40pin 1A gold Black SMD,P=1.27mm SMD mount
Amphenol Communications Solutions87024-620LF
Board Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
HARWIN 1.27mmpitch40pDouble row female Board to Board, M50-31series, right angle, surface

Descriptions

Descriptions of TE Connectivity 5-104550-5 provided by its distributors.

Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Box/Tube
Board-Board Connector Receptacle, 40 Position, 2Row; Connector Systems:board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:surface Mount Straight; Colour:black; Width:1.044" Rohs Compliant: Yes
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
40 SYS50 SURFMNT DRST RCPT SN; Pitch Spacing: 1.27mm; No. of Contacts: 40Contacts; Gender: Receptacle; Product Range: AMPMODU System 50 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold
40 SYS50 SURFMNT DRST RCPT SN PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Mezzanine (Stacking) Number of Positions: 40 PCB Mount Receptacle Vertical Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 5-104550-5 | Internal Number: 5-104550-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104550-5 .
  • 5-104550-5.