TE Connectivity 5-1415899-2

Power/Signal Relay, 1 Form C, Momentary, 5VDC (Coil), 420mW (Coil), 16A (Contact), Panel Mount
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1415899-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet2 pages9 years ago
Datasheet4 pages7 years ago

IHS

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-16.43%

CAD Models

Download TE Connectivity 5-1415899-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-1415899-3
General Purpose Relay, Rz Series, Power, Non Latching, Spst-No, 5 Vdc, 16 A Rohs Compliant: Yes
TE Connectivity1-1415899-9
General Purpose Power PCB Electromechanical Relay SPDT 16A 5VDC 60Ohm Through Hole
TE Connectivity4-1415899-7
Power/Signal Relay, 1 Form A, Momentary, 5VDC (Coil), 420mW (Coil), 16A (Contact), Panel Mount
PanasonicALE1PB05
RELAY GEN PURPOSE SPST 16A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicALE12B05
Power Relay 5VDC 16A SPST-NO(28.6x12.4x33.4)mm Top Mount
PanasonicALZ11B05
RELAY GEN PURPOSE SPDT 16A 5V | Panasonic Electronic Components ALZ11B05

Descriptions

Descriptions of TE Connectivity 5-1415899-2 provided by its distributors.

Power/Signal Relay, 1 Form C, Momentary, 5VDC (Coil), 420mW (Coil), 16A (Contact), Panel Mount
Electromechanical Relay SPDT 16A 5VDC 60Ohm Through Hole
Power Relay SPDT 400VAC 5VDC PC Pin Through Hole Box/Tube
Rz03-1C3-D005/ Ctn |Schrack Te Connectivity 5-1415899-2
AgSnO2 5V 16A SPDT (1 Form C) Plugin Power Relays ROHS
Power Relay 5VDC 16A SPDT(29x12.7x15.7)mm THT
Active RoHS Compliant 2016 Bulk Power Relay
General Purpose Relays RZ03-1C3-D005
Power Relays, Standard, Monostable, DC, 420 mW Coil Power Rating DC, 60 Ω Coil Resistance, UL Coil Insulation Class F, SCHRACK Power PCB Relay RZ

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RZ03-1C3-D005