Panasonic ALE12B05

Power Relay 5VDC 16A SPST-NO(28.6x12.4x33.4)mm Top Mount
$ 2.165
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALE12B05.

IHS

Datasheet7 pages10 years ago
Datasheet4 pages25 years ago

element14

Panasonic

Electro Sonic

Future Electronics

CAD Models

Download Panasonic ALE12B05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-20
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2020-03-31
LTD Date2020-06-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

PanasonicALE1PB05
RELAY GEN PURPOSE SPST 16A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicALE14B05
Power Relay 5VDC 16A SPST-NO(28.6x12.4x33.4)mm Top Mount
PanasonicALE1PF05
Power/Signal Relay, SPST, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), DC Input, AC Output
TE Connectivity1-1415899-3
General Purpose Relay, Rz Series, Power, Non Latching, Spst-No, 5 Vdc, 16 A Rohs Compliant: Yes
TE Connectivity1415899-1
Power/Signal Relay, 1 Form A, Momentary, 5VDC (Coil), 420mW (Coil), 12A (Contact), Panel Mount
TE Connectivity2-1393239-3
Power Relay 5VDC 12A SPST-NO(29mm 12.7mm 15.7mm) THT

Descriptions

Descriptions of Panasonic ALE12B05 provided by its distributors.

Power Relay 5VDC 16A SPST-NO(28.6x12.4x33.4)mm Top Mount
Power/Signal Relay, SPST, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), DC Input, AC Output
ALE Series 16 A SPST 5 V Through Hole Non-Polarized Power Relay
1 Form A 16A power relay for micro wave oven
Relay, Spst-No, 277Vac, 30Vdc, 16A; Contact Configuration:Spst-No; Coil Voltage:5Vdc; Contact Current:16A; Product Range:Le(Ale) Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:277Vac Rohs Compliant: Yes |Panasonic ALE12B05

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America