Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1415899-7

Power/Signal Relay, 1 Form A, Momentary, 5VDC (Coil), 420mW (Coil), 16A (Contact), Panel Mount

$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1415899-7.

ODG (Origin Data Global)

Datasheet5 pages2 years ago

IHS

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-5.77%

CAD Models

Download TE Connectivity 4-1415899-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1415899-3
General Purpose Relay, Rz Series, Power, Non Latching, Spst-No, 5 Vdc, 16 A Rohs Compliant: Yes
TE Connectivity1415899-1
Power/Signal Relay, 1 Form A, Momentary, 5VDC (Coil), 420mW (Coil), 12A (Contact), Panel Mount
PanasonicALZ52B05
RELAY GEN PURPOSE SPST 16A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
TE ConnectivityRTD34005
Electromechanical Relay 5VDC 62Ohm 16A SPST-NO (29x12.7x15.7)mm THT Power Relay
General Purpose Power PCB Electromechanical Relay SPST 16A 5VDC 42Ohm Through Hole
PanasonicALE1PB05
RELAY GEN PURPOSE SPST 16A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole

Descriptions

Descriptions of TE Connectivity 4-1415899-7 provided by its distributors.

Power/Signal Relay, 1 Form A, Momentary, 5VDC (Coil), 420mW (Coil), 16A (Contact), Panel Mount
RZ Series 5 V 16 A PC Pin PCB Mount General Purpose Industrial Relay
Electromechanical Relay SPST-NO 16A 5VDC 60Ohm Through Hole
Power Relay 5VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
Industrial Relays RZ03-1A3-D005 RELAY RZ SERIES
RZ03-1A3-D005,TE CONNECTIVITY / POTTER-BRUMFIELD
POWER RELAY, SPST-NO, 16A, 250VAC, TH
PCB Power Relay RZ, 1NO, DC, 5V, 60Ohm
TE Connectivity 4-1415899-7 パワーリレー
RS APAC
Power Relay, Spst-No, 16A, 250Vac, Th; Contact Configuration:spst-No; Coil Voltage:5Vdc; Contact Current:16A; Product Range:rz Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:250V; Relay Rohs Compliant: Yes
RZ03-1A3-D005 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 12-16 Amp & Monostable | Part Number: 4-1415899-7 | Internal Number: 4-1415899-7 | Alias Number: RZ03-1A3-D005 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RZ03-1A3-D005