TE Connectivity 5-1415390-1

General Purpose Miniature PCB Electromechanical Relay SPDT 5A 24VDC 2750Ohm Through Hole
$ 5.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1415390-1.

Electro Sonic

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

Newark

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5-1415390-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-08-31
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity2-1393236-4
Electromechanical Relay 24VDC 3.39KOhm 10A SPDT (28x5x15)mm THT Slim PCB Relay
TE Connectivity7-1393236-2
Electromechanical Relay SPDT 10A 24VDC 3.39KOhm Through Hole
TE Connectivity7-1393236-4
General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes
PanasonicJQ1-24V-F
JQ Series SPDT 24 VDC 5 A Through Hole Miniature Noise Immune Power Relay
PanasonicJQ1-12V-F
General Purpose Relay, Jq Series, Power, Non Latching, Spdt, 12 Vdc, 5 A Rohs Compliant: Yes
PanasonicJQ1-5V-F
JQ Series 10 A SPDT 5 VDC Through Hole Miniature Noise Immune Power Relay

Descriptions

Descriptions of TE Connectivity 5-1415390-1 provided by its distributors.

General Purpose Miniature PCB Electromechanical Relay SPDT 5A 24VDC 2750Ohm Through Hole
Power/Signal Relay, 1 Form C, SPDT, Latched, 0.008A (Coil), 24VDC (Coil), 209mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
1 Form C SPDT-CO, 5 A General Purpose Power Relay PE014F24
Power Relay 24VDC 5A SPDT(20mm 10mm 10mm) THT
Relay, 1 Form C (NO/NC), 24 V (DC), 2.75 kΩ, 5 A, 400 V (AC), bistable, 5-1415390-1
PCB power relay [TE Connectivity] PE014F24 PCB power relay
POWER RELAY, SPDT, 5A, 250VAC, TH
POWER RELAY, SPDT, 24VDC, 5A, THT; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:5A; Product Range:PE Series; Relay Mounting:Through Hole; Coil Type:Latching Single Coil; Contact Voltage VAC:250V; Relay
Special Order: PE014F24 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Bistable, 1 Coil, Polarized Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 5 A General Purpose Power Relay DC Bistable, 1 Coil, Polarized 1 Form C SPDT-CO | Electromechanical Relay | Part Number: 5-1415390-1 | Internal Number: 5-1415390-1 | Alias Number: PE014F24 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1415390-1 .
  • PE014F24