What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic JQ1-5V-F

JQ Series 10 A SPDT 5 VDC Through Hole Miniature Noise Immune Power Relay

$ 4.481
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JQ1-5V-F.

element14

Datasheet6 pages16 years ago

Electro Sonic

IHS

Panasonic

Future Electronics

Inventory History

3 month trend:
-3.67%

CAD Models

Download Panasonic JQ1-5V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.481
$ 3.35
Stock
11,702
2,639
Authorized Distributors
5
2
Relay Type
General Purpose
General Purpose
Throw Configuration
SPDT
SPDT
Contact Current Rating
5 A
5 A
Coil Voltage (DC)
3.75 V
3.75 V
Coil Voltage (AC)
-
-
Coil Current
80 mA
80 mA
Max Voltage Rating (AC)
250 V
250 V
Coil Resistance
62.5 Ω
62.5 Ω
Coil Power
400 mW
400 mW
Switching Capacity
30 W
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-03-17
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity9-1440003-0
Electromechanical Relay 5VDC 63Ohm 10A SPDT (20x10x15.2)mm THT Miniature PCB Relay
TE Connectivity9-1440003-7
Power Relay 5VDC 5A SPDT(20mm 10mm 15.2mm) THT
TE Connectivity9-1440003-3
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 5A
PanasonicJW2SN-B-DC5V
Universal relay DIP Through hole mounting 28.6mm(Length)*20mm(height)
TE Connectivity9-1440003-9
Electromechanical Relay SPDT 10A 9VDC 202Ohm Through Hole
PanasonicJQ1-24V-F
JQ Series SPDT 24 VDC 5 A Through Hole Miniature Noise Immune Power Relay

Descriptions

Descriptions of Panasonic JQ1-5V-F provided by its distributors.

JQ Series 10 A SPDT 5 VDC Through Hole Miniature Noise Immune Power Relay
RELAY, PCB, 1 FORM C, 5 VDC, 80 MA, 400 MW, 62.5 OHMS
Power Relay 5VDC 5(NO)/2(NC)A SPDT(20x10x16)mm THT
Power/Signal Relay, SPDT, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 5A (Contact), 110VDC (Contact), DC Input, AC/DC Output
POWER RELAY, SPST-NO, 12VDC, 5A PC BOARD; POWER RELAY, SPST-NO, 12VDC, 5A PC BOARD; Product Range:PANASONIC EW - JQ Series; Coil Voltage:5VDC; Contact Current:5A; Contact Voltage VAC:250V; Contact Voltage VDC:30V; Contact Configuration:SPDT; Coil Resistance:62.5ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JQ15VF