TE Connectivity 5-1415043-1

Relay Socket, Through Hole, Solder, 12 Pins, 12 A, 240 VAC
$ 5.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1415043-1.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages7 years ago
Datasheet10 pages8 years ago

Sager Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-49.60%

CAD Models

Download TE Connectivity 5-1415043-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-12-06
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes
Pin Header, Wire-to-Board, 3 mm, 2 Rows, 8 Contacts, Through Hole Straight, Micro-Fit 3.0 43045
Connector Wire to Board Header 8 Position 3mm Solder Right Angle Thru-Hole Tray
TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity5556416-1
Modular Jack Connector 8P8C RJ45 Ethernet Vertical Unshielded Cat3
TE Connectivity1-770970-0
TE 1-770970-0 Mini Univ. Mate-N-Lok Pin Header Right Angle Short Peg Tin 2x4P

Descriptions

Descriptions of TE Connectivity 5-1415043-1 provided by its distributors.

Relay Socket, Through Hole, Solder, 12 Pins, 12 A, 240 VAC
Conn Relay Socket SKT 2 POS Solder ST Thru-Hole
Relay Sockets PC Pin 12A Through Hole 2Pole
RELAY SOCKET, PCB MOUNT, 2 POLE, PCB TERMINALS
Relay Sockets & Hardware Pt78602
Relay Socket, 12 Pin, Th, Solder; Socket Mounting:Through Hole; Socket Terminals:Solder; No. Of Pins:12Pins; Current Rating:12A; Voltage Rating:240Vac; Product Range:Pt Series; Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Schrack Te Connectivity 5-1415043-1
RELAY SOCKET 8 POS THROUGH HOLE
IC Socket, 2 Contact(s), Solder
PT78602 Relay Socket Type: Printed Circuit Board Product Mount Type: Board Mount Pole Configuration: 2 Relay Accessory Type: Socket Printed Circuit Board Board Mount 2 Socket | Relay Accessories | Part Number: 5-1415043-1 | Internal Number: 5-1415043-1 | Alias Number: PT78602 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT78602
  • PT78602.