Molex 43045-0800

Molex Micro-Fit 3.0 Wire-to-Board Connector, 8-Pin Header, 2 Row, 3mm Pitch, Right Angle, TH
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0800.

Upverter

Technical Drawing2 pages6 years ago

Sager Electronics

IHS

Molex

element14

Inventory History

3 month trend:
-7.08%

CAD Models

Download Molex 43045-0800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.511
$ 1.511
Stock
1,886,111
283,112
283,112
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.9972 mm
2.9972 mm
2.9972 mm
Number of Contacts
8
8
8
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle, Vertical
Right Angle
Right Angle
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Connector Wire to Board Header 8 Position 3mm Solder Straight Thru-Hole Tray
Connector Wire to Board Header 6 Position 3mm Solder Right Angle Thru-Hole Tray
Stac64 Right-Angle Header Assembly, 8 Circuits, Polarization B, Gray, Tray
Amphenol Communications Solutions76383-404LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.
TE Connectivity102159-1
Conn Ejector Header HDR 10 POS 2.54mm Solder RA Thru-Hole Automotive Tray
TE Connectivity280389-2
Conn Partial Shrouded Header 8 POS 2.54mm Solder RA Through Hole

Descriptions

Descriptions of Molex 43045-0800 provided by its distributors.

Molex Micro-Fit 3.0 Wire-to-Board Connector, 8-Pin Header, 2 Row, 3mm Pitch, Right Angle, TH
HEADER 2 ROW RIGHT-ANGLE SNAP-IN LOCK 8 PIN TIN PLATE SMT/GLOW WIRE COMPATIBLE
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount Compatible, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 8 Circuits, Tin (Sn) Plating, Glow Wire Compatible
2x4P 8P Micro-Fit(MX 3.0) Tin 3mm 4 -40℃~+105℃ 8.5A 2 3mm Brass Bend insert Push-Pull,P=3mm Wire To Board Connector ROHS
Wire To Board Header; Connector Type:Plug & Socket; Gender:Female; No. of Contacts:8; Contact Termination:Right Angle Through Hole; Contact Material:Brass; Series:Micro-Fit; Contact Plating:Tin; Color:Black ;RoHS Compliant: Yes
CONNECTOR, HEADER, 8POS, 2ROW, 3MM; Pitch Spacing:3mm; No. of Contacts:8Contacts; Gender:Header; Product Range:Micro-Fit 3.0 43045 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017); Colour:Black; Current Rating:5A; Flammability Rating:UL94V-0; Material:Polyester; Voltage Rating VAC:250V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0430450800
  • 430-45-0800
  • 43045-0800.
  • 430450800