Molex 43045-0812

Connector Wire to Board Header 8 Position 3mm Solder Straight Thru-Hole Tray
$ 0.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43045-0812.

IHS

Datasheet2 pages6 years ago

Molex

Upverter

element14

Farnell

Inventory History

3 month trend:
-28.36%

CAD Models

Download Molex 43045-0812 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.771
$ 1.225
$ 1.225
Stock
743,676
335,299
335,299
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.9972 mm
3 mm
3 mm
Number of Contacts
8
8
8
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle, Vertical
Vertical
Vertical
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Molex Micro-Fit 3.0 Wire-to-Board Connector, 8-Pin Header, 2 Row, 3mm Pitch, Right Angle, TH
Pin Header, 10 Contacts, 2 Rows, 3mm, Matte Tin, 8.5A, Straight, Shrouded, Brass Alloy, THT
Molex 3.0mmpitch6pDouble row pin header, Micro-Fit 3.0series, vertical, Through hole mounting
Amphenol Communications Solutions67996-408HLF
FCI 2.54mmpitch8pDouble row pin header Board to Board Connector, BergStikseries, Straight
Conn Unshrouded Header M 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose
Amphenol Communications Solutions68021-408HLF
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bulk

Descriptions

Descriptions of Molex 43045-0812 provided by its distributors.

Connector Wire to Board Header 8 Position 3mm Solder Straight Thru-Hole Tray
HEADER 2 ROW VERTICAL POLARIZING PEG 8 PIN TIN PLATE SMT/GLOW WIRE KINKED LEADS
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount Compatible, Dual Row, Vertical, with PCB Polarizing Peg, 8 Circuits, Tin (Sn) Plating, Glow Wire Compatible, with Kinked PC Tails, Glow Wire Compatible
and43045-0812For the same material,Molex 3.0mmpitch8pDouble row pin header Wire-to-board connector, Micro-Fit 3.0series, right angle, Through hole mounting
Right Angle PCB Header; Connector Type:Plug & Socket; Gender:Header; No. of Contacts:8; Contact Termination:Solder; Contact Material:Brass; Series:43045; Contact Plating:Tin; Color:Black; Connector Mounting:PC Board ;RoHS Compliant: Yes
HEADER, VERTICAL, 8WAY; Series:MicroFit; Gender:Plug; No. of Contacts:8; No. of Rows:2; Pitch Spacing:3mm; Connector Mounting:PCB; Contact Termination:Solder; Contact Material:Brass; Contact Plating:Tin; Colour:Black; Connector Insert Type:Male; Connector Mounting Orientation:PCB; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Material:Brass; Contact Plating:Tin; Contact Type:Pin; Current Rating:5A; Flammability Rating:UL94V-0; Material:Polyester; Mounting Type:PCB; No. of Poles:8; No. of Ways:8; Termination Method:Solder; Voltage Rating V AC:250V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.430450812
  • 0430450812
  • 430-45-0812
  • 43045-0812 .
  • 43045-0812.
  • 43045-0812....
  • 43045/0812
  • 430450812