TE Connectivity 5-103957-6

Conn IDC Connector RCP 7 POS 2.54mm IDT ST Cable Mount Strip
$ 1.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103957-6.

TE Connectivity

Datasheet245 pages3 years ago
Datasheet197 pages5 years ago
Datasheet20 pages16 years ago

Newark

IHS

Farnell

JRH Electronics

Inventory History

3 month trend:
-7.02%

CAD Models

Download TE Connectivity 5-103957-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.512
$ 1.665
Stock
77,388
26,962
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
7
7
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity103957-6
Conn IDC Connector RCP 7 POS 2.54mm IDT ST Cable Mount Strip
Conn IDC Connector F 7 POS 2.54mm IDT ST Cable Mount SL™ Tube
TE Connectivity5-103958-4
Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103958-5
Conn IDC Connector RCP 6 POS 2.54mm IDT ST Cable Mount Strip
Conn IDC Connector F 6 POS 2.54mm IDT ST Cable Mount SL Tube
TE Connectivity3-640620-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 5-103957-6 provided by its distributors.

Conn IDC Connector RCP 7 POS 2.54mm IDT ST Cable Mount Strip
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle
22-26 AWG Latch Lock,Receptacle 2.54mm 1 7pin 380nm IDC
CONN RCPT 7POS IDC 22-26AWG GOLD
Headers & Wire Housings RECEPTACLE ASSY 7P
.100 AMPMODU Headers Housings & Contacts
HOUSING TYCO 5-103957-6 7 POS. OD .030-.054
Wire-Board Connector Receptacle, 7 Position, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:7Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 5-103957-6.
2X7 MTE RCPT SR LATCH .100CL Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latch Termination Method to Wire & Cable: Insulation Displacement (IDC) Crimp Receptacle Connector Assembly With Latch | Standard Rectangular Connector | Part Number: 5-103957-6 | Internal Number: 5-103957-6 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103957-6.