Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103958-4

Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103958-4.

TE Connectivity

Datasheet245 pages6 years ago
Technical Drawing1 page15 years ago
Datasheet197 pages8 years ago
Datasheet20 pages16 years ago

element14 APAC

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-9.67%

CAD Models

Download TE Connectivity 5-103958-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 1.746
Stock
16,014
6,520
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-103957-4
Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103957-3
TE Connectivity IDC Connector, AMPMODU MTE Series, Receptacle, 4-Pos, 2.54mm Pitch, Wire Mount
TE Connectivity5-103957-5
Conn IDC Connector RCP 6 POS 2.54mm IDT ST Cable Mount Strip
Molex IDCConnector, SLseries, Mother seat, 4road, 2.54mmPitch, Cable installation
Conn IDC Connector F 6 POS 2.54mm IDT ST Cable Mount SL Tube
TE Connectivity3-640620-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 5-103958-4 provided by its distributors.

Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip
Idc Conn, Rcpt, 5Pos, 1Row, 2.54Mm; |Te Connectivity Amp 5-103958-4
Tyco Electronics Connector housing, 5road, 2.54mmPitch, 1line
Conn Wire to Board F 5 POS 2.54mm IDT STCable Mount Tube
5 Positions Single Row 2.54 mm AmpModu Socket Housing Receptacle
PCB HOUSING 2.54MM, 5 WAY, 1ROW FEMALE , STRAIGHT, AMPMODU MTE SERIES
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle
CONN RCPT 5POS IDC 22-26AWG GOLD
.100 AMPMODU Headers, Housings & Contacts
Headers&Wire Housings RECEPTACLE ASSY 5P
WIRE-BOARD CONNECTOR RECEPTACLE, 5 POSIT; WIRE-BOARD CONNECTOR RECEPTACLE, 5 POSITION, 2.54MM; IDC Connector Type:IDC Receptacle; Contact Gender:Female; Pitch Spacing:2.54mm; No. of Rows:1 Row; No. of Contacts:5Contacts; Connector Mounting:Cable Mount; Gender:Receptacle
4X5 MTE RCPT SR LATCH .100CL Number of Positions: 5 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 5 Receptacle Connector Assembly With | Part Number: 5-103958-4 | Internal Number: 5-103958-4 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103958-4.