TE Connectivity 103957-6

Conn IDC Connector RCP 7 POS 2.54mm IDT ST Cable Mount Strip
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103957-6.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-60.73%

CAD Models

Download TE Connectivity 103957-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.09
$ 1.786
Stock
9,550
84,567
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
7
7
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Gold
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-10-14
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2027-01-21
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity5-103957-6
Conn IDC Connector RCP 7 POS 2.54mm IDT ST Cable Mount Strip
Conn IDC Connector F 7 POS 2.54mm IDT ST Cable Mount SL™ Tube
TE Connectivity5-103957-4
Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity5-103958-4
Conn IDC Connector RCP 5 POS 2.54mm IDT ST Cable Mount Strip
Conn IDC Connector F 6 POS 2.54mm IDT ST Cable Mount SL Tube
TE Connectivity3-640620-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 103957-6 provided by its distributors.

Conn IDC Connector RCP 7 POS 2.54mm IDT ST Cable Mount Strip
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle
CONN RCPT 7POS IDC 22-26AWG GOLD
Headers & Wire Housings RECEPTACLE ASSY 7P
.100 AMPMODU Headers, Housings & Contacts
103957-6, TE CONNECTIVITY/AMP BRAND
22-26 AWG Latch Lock Receptacle, 2.54mm Pitch, 7 Pos, Gold Plated, Black, IDC, Wire Mount, Free Hanging, TH, 35.56mm × 2.49mm × 5.08mm
2X7 MTE RCPT SR LATCH .100CL Number of Positions: 7 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Retention: With Mating Retention Type: Latch Standard Rectangular Connector | 7 Receptacle Connector Assembly With | Part Number: 103957-6 | Internal Number: 103957-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1039576