Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-640620-5

Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640620-5.

IHS

Datasheet6 pages2 years ago

JRH Electronics

ShanghaiCT

Master Electronics

Farnell

Inventory History

3 month trend:
-17.56%

CAD Models

Download TE Connectivity 3-640620-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3-643814-5
Conn IDC Connector RCP 5 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
TE Connectivity3-640440-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Box/Carton
TE Connectivity3-643813-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP3-641535-5
Conn IDC Connector RCP 5 POS 2.54mm IDT RA Cable Mount
TE Connectivity3-640621-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP3-644564-5
Conn IDC Connector RCP 5 POS 2.54mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 3-640620-5 provided by its distributors.

Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
CIRCULAR CONNECTOR, 05P MTA100 CONN ASSY F/T RED MTA-100 SERIES
Wire-Board Connector Receptacle, 5 Posit; |Amp Te Connectivity 3-640620-5
Nylon Tin Plated Receptacle, 2.54mm Pitch, Standard Rectangular Connectors, Connector Assembly, No Mating Alignment, MTA 100
WIRE-BOARD CONNECTOR RECEPTACLE, 5 POSITION, 2.54MM; IDC Connector Type: IDC Receptacle; Contact Gender: Female; Pitch Spacing: 2.54mm; No. of Rows: 1 Row; No. of Contacts: 5Contacts; Connector Mounting: Cable Mount; Gender: Re
05P MTA100 CONN ASSY F/T RED Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Mta Receptacle: Nylon & Tin Plated & 2.54 Mm | Part Number: 3-640620-5 | Internal Number: 3-640620-5 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty