TE Connectivity 4-640426-4

Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
$ 0.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-640426-4.

IHS

Datasheet6 pages1 year ago
Datasheet1 page17 years ago

Master Electronics

ShanghaiCT

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.856
$ 4.16
Stock
9,085
6
Authorized Distributors
6
2
Gender
Female
Female
Pitch
3.96 mm
-
Number of Positions
14
14
Number of Rows
1
-
Mount
Cable
Cable
Contact Plating
Tin
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity4-640431-4
Conn Wire to Board SKT 14 POS 3.96mm Crimp RA Side Entry Cable Mount Box/Carton
TE Connectivity / AMP4-643819-4
Conn IDC Connector F 14Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity4-640428-0
MTA-156 CONNECTOR TIN, 10P MTA156 CONN ASSY 22AWG RED | TE Connectivity 4-640428-0
TE Connectivity4-640427-0
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
TE Connectivity4-640429-0
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
TE Connectivity4-640599-0
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 4-640426-4 provided by its distributors.

Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
Conn Wire to Board RCP 14Power POS 3.96mm IDT RA Cable Mount Bag/Box
Headers&wire Housings Rec 14P C/E 18Awg Ramp |Amp Te Connectivity 4-640426-4
18 AWG Locking Ramp,Receptacle 3.96mm 1 14pin 2.03¦Ìm IDC , 55.47mm*9.02mm
14P MTA156 CONN ASSY 18AWG ORA
MTA CST-100 II MT-6 and SL Connectors and Headers
14P MTA156 CONN ASSY 18AWG ORA Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Standard Rectangular Connector | Part Number: 4-640426-4 | Internal Number: 4-640426-4 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty