TE Connectivity 4-640431-4

Conn Wire to Board SKT 14 POS 3.96mm Crimp RA Side Entry Cable Mount Box/Carton
$ 1.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-640431-4.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Datasheet1 page18 years ago

Master Electronics

TE Connectivity

Sager Electronics

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 4-640431-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity4-640426-4
Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
TE Connectivity / AMP4-643819-4
Conn IDC Connector F 14Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity4-640428-0
MTA-156 CONNECTOR TIN, 10P MTA156 CONN ASSY 22AWG RED | TE Connectivity 4-640428-0
TE Connectivity4-640427-0
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
TE Connectivity4-640429-0
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
TE Connectivity4-640599-0
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 4-640431-4 provided by its distributors.

Conn Wire to Board SKT 14 POS 3.96mm Crimp RA Side Entry Cable Mount Box/Carton
Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
14P Mta156 Conn Assy 18Awg Ora |Amp Te Connectivity 4-640431-4
14P MTA156 CONN ASSY 18AWG ORA
MTA CST-100 II MT-6 and SL Connectors and Headers
CONNECTOR, RCPT, 14POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: MTA 156 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-640431-4 .