TE Connectivity 4-640429-0

Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
$ 0.691
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-640429-0.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet66 pages6 years ago
Technical Drawing1 page11 years ago
Datasheet7 pages16 years ago
Technical Drawing1 page15 years ago
Datasheet10 pages15 years ago

IHS

Master Electronics

ShanghaiCT

Farnell

Inventory History

3 month trend:
+8.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity4-640601-0
Conn IDC Connector RCP 10Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP4-640430-0
Conn IDC Connector RCP 10 POS 3.96mm IDT ST Top Entry Cable Mount Bag/Box
TE Connectivity4-640434-0
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-640601-8
Conn IDC Connector RCP 8Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP3-640430-8
Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity3-640431-9
Conn IDC Connector F 9 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 4-640429-0 provided by its distributors.

Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount
10P MTA156 CONN ASSY 24AWG WHT Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Standard Rectangular Connector | Part Number: 4-640429-0 | Internal Number: 4-640429-0 | TE Connectivity | MTA 156
HOUSING, 24AWG, 10WAY; Series:MTA; Gender:Receptacle; SVHC:No SVHC; Colour:Natural; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Tin; Max Wire Size AWG:24AWG; Mounting Type:PC Board; No. of Poles:10; No. of Ways:10; Termination Method:IDC; Contact Current Rating:5A; IDC Cable Pitch:0.156"; Lead Spacing:0.156"; Pitch:3.96mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty