TE Connectivity 4-640426-3

Conn IDC Connector F 13Power POS 3.96mm IDT RA Cable Mount Box/Carton
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-640426-3.

JRH Electronics

Datasheet6 pages1 year ago
Datasheet66 pages7 years ago
Datasheet6 pages8 years ago

IHS

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 4-640426-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.84
$ 0.4
Stock
15,251
137
Authorized Distributors
6
4
Gender
Female
Female
Pitch
3.96 mm
3.96 mm
Number of Positions
13
13
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1-643817-3
13P Mta156 Conn Assy 18Awg Ora |Amp Te Connectivity 1-643817-3
TE Connectivity4-643817-0
Conn IDC Connector RCP 10 POS 3.96mm IDT RA Cable Mount
TE Connectivity4-640601-0
Conn IDC Connector RCP 10Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity4-640429-0
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
TE Connectivity4-640599-0
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP4-640599-1
Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 4-640426-3 provided by its distributors.

Conn IDC Connector F 13Power POS 3.96mm IDT RA Cable Mount Box/Carton
Board Connector, 13 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Idc Terminal, Locking, Orange
18 AWG Locking Ramp,Receptacle 3.96mm 1 13pin 2.03¦Ìm IDC , 51.51mm*18.42mm
Socket housing, 13 pole, pitch 3.96 mm, straight, orange, 4-640426-3
CONNECTOR ASSEMBLY 13P MTA156 18AWG ORA MTA156 SERIES
13P MTA156 CONN ASSY 18AWG ORA
MTA CST-100 II MT-6 and SL Connectors and Headers
Headers & Wire Housings REC 13P C/E 18AWG RAMP
13P MTA156 CONN ASSY 18AWG ORA Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Connector Assembly Without | Standard Rectangular Connector | Part Number: 4-640426-3 | Internal Number: 4-640426-3 | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty