TE Connectivity / AMP 1-643817-3

13P Mta156 Conn Assy 18Awg Ora |Amp Te Connectivity 1-643817-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-643817-3.

IHS

Datasheet5 pages10 years ago

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-99.66%

CAD Models

Download TE Connectivity / AMP 1-643817-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.839
Stock
1,223
1,194
Authorized Distributors
1
6
Gender
Female
Female
Pitch
3.96 mm
3.9624 mm
Number of Positions
13
13
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Lead, Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-31
LTD Date2018-02-23

Related Parts

TE Connectivity4-640426-3
Conn IDC Connector F 13Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity / AMP1-640426-3
Conn IDC Connector F 13Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity4-640428-0
MTA-156 CONNECTOR TIN, 10P MTA156 CONN ASSY 22AWG RED | TE Connectivity 4-640428-0
TE Connectivity4-640429-0
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
TE Connectivity4-640599-0
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP4-644465-1
Conn IDC Connector RCP 11Power POS 3.96mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity / AMP 1-643817-3 provided by its distributors.

13P Mta156 Conn Assy 18Awg Ora |Amp Te Connectivity 1-643817-3
13P Wire to Board Connector Assembly, 18AWG Orange
Board Connector, 13 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
Headers & Wire Housings 13P RECPT 18 AWG ORA
13P MTA156 CONN ASSY 18AWG ORA

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors