TE Connectivity / AMP 1-640426-3

Conn IDC Connector F 13Power POS 3.96mm IDT RA Cable Mount Box/Carton
$ 0.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-640426-3.

IHS

Datasheet4 pages10 years ago

TE Connectivity

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1-640426-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity4-640599-2
Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity4-640601-0
Conn IDC Connector RCP 10Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity4-640429-0
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
TE Connectivity / AMP4-640599-1
Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP4-640601-1
Conn IDC Connector RCP 11Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP4-644465-1
Conn IDC Connector RCP 11Power POS 3.96mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity / AMP 1-640426-3 provided by its distributors.

Conn IDC Connector F 13Power POS 3.96mm IDT RA Cable Mount Box/Carton
Headers & Wire Housings MTA 156 CONN 18-13P
AMP 1-640426-3 13P MTA156 CONN ASSY 18AWG ORA
Board Connector, 13 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
Wire-Board Connector Receptacle 13 Position, 3.96Mm; Rango De Producto:Serie Mta-156; Género:Receptáculo Eléctrico |Amp Te Connectivity 1-640426-3
13P MTA156 CONN ASSY 18AWG ORA; Pitch Spacing:3.96mm; No. of Contacts:13Contacts; Gender:Receptacle; Product Range:MTA-156 Series; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640426-3 .