TE Connectivity 4-1617004-8

Power Relay 26.5VDC 10A DPDT(44.45mm 13.33mm 25.65mm) Chassis
$ 306.58
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1617004-8.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2001-08-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Power Supply; AC-DC; 24V; 5A; 85-264V In; Enclosed; DIN Rail; PFC; 120W; S8VS Series
Electromechanical Relay 12VDC 160Ohm 10A DPDT (44x22.5x41.9)mm Flange General Purpose Relay
Electromechanical Relay DPDT 10A 12VDC 160Ohm Through Hole
TE Connectivity8-1393101-6
KRP Series General Purpose Electromechanical Relay DPDT 10A 12VDC 120Ohm Socket
Power Relay 12VDC 10A DPDT(27.5x21x42)mm Socket
IDEC Compact Power Relay; 10A; DPDT; 12VDC; 8-Blade; LED

Descriptions

Descriptions of TE Connectivity 4-1617004-8 provided by its distributors.

Power Relay 26.5VDC 10A DPDT(44.45mm 13.33mm 25.65mm) Chassis
Relay Military-Aerospace Low Signal DPDT 10A 13VDC 300Ohm PC Pin Socket Mount
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.088A (Coil), 13VDC (Coil), 2341mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
POWER RELAY, DPDT, 26.5VDC, 10A, PANEL; Contact Configuration: DPDT; Coil Voltage: 26.5VDC; Contact Current: 10A; Product Range: -; Relay Mounting: Panel Mount; Coil Type: Non Latching; Contact Voltage VAC: -; Relay Terminals: Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • B07D934BC2-0052