Omron MKS2PI DC12

Power Relay 12VDC 107Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
$ 15.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MKS2PI DC12.

Omron

Datasheet10 pages18 years ago

Electro Sonic

Master Electronics

Farnell

Arrow.cn

Inventory History

3 month trend:
+2.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Power Relay 12VDC 107Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Power Relay 12VDC 10A DPDT(34.5x34.5x53.3)mm Socket
Power Relay 12VDC 107Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Weidmuller8690350000
Rider Series Relay 2 Contact 12V 10A Plug-In Connection
Power Relay 12VDC 10A DPDT(27.5x21x42)mm Socket
Universal relay Bracket mounting,Through hole mounting 27.5mm(Length)*42mm(height)
Power Relay 12VDC 10A DPDT(34.5x34.5x53.3)mm Socket
Power Relay 12VDC 10A DPDT(34.5x34.5x53.3)mm Socket
Power Relay 12VDC 107Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay

Descriptions

Descriptions of Omron MKS2PI DC12 provided by its distributors.

Power Relay 12VDC 107Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay
Omron Omron Power relay, MKSseries, 12V dc_coil_voltage, switching current10A, DPDT
Power Supply; AC-DC; 24V; 5A; 85-264V In; Enclosed; DIN Rail; PFC; 120W; S8VS Series
Relay;E-Mech;DPDT;Ctrl-V 12DC;10A;250VAC;Socket Mount;8 Pin Octal;MK-S Series
Power/Signal Relay, DPDT, Momentary, 0.112A (Coil), 12VDC (Coil), 1400mW (Coil), 10A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Socket Mount
RELAY, DPDT, 250VAC, 30VDC, 10A; Contact Configuration:DPDT; Coil Voltage:12VDC; Contact Current:10A; Product Range:MK-S Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Terminals:Qu

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKS2PI-DC12
  • MKS2PIDC12