TE Connectivity 4-1571552-9

IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1571552-9.

Factory Futures

Datasheet2 pages15 years ago

IHS

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-19.29%

CAD Models

Download TE Connectivity 4-1571552-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.44
$ 2.44
Stock
11,370
10,216
10,216
Authorized Distributors
4
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
28
28
28
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
-
Solder
Solder
Orientation
-
-
-
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
Thermoplastic
Polyester
Polyester
Contact Material
-
Copper
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-27
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity / AMP6-534998-4
Connector Socket Strip RCP 28 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity1-2199299-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity9-1437539-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 28 Contacts, Solder, SSQ Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 28 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 28 Contacts, Through Hole Mount, SSW Series
TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity1-2199299-5
40 Position Dual Wipe Ladder Style DIP IC Socket 0.6" Wide 0.1" Pitch
TE Connectivity2-1571552-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper Alloy
TE Connectivity1-2199300-2
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
80000905267 8444-11B1-Rk-Tp=Plcc44,Thru-Hole,150Sn,Tubelowte Rohs Compliant: Yes
Socket DIP 8Cnts DualWipe 0.3InSpc. PhosphorBronze Nickel Str.Tail 4800Series

Descriptions

Descriptions of TE Connectivity 4-1571552-9 provided by its distributors.

IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Dual Row 28 Position 2.54mm Pitch Row-to-Row Gold Vertical Open Frame DIP Socket
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Box/Tube
No. Of Contacts:28Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:Augat 800 Series; Row Pitch:15.24Mm; Contact Material:Beryllium Copper; Contact Plating:Gold Over Nickel Plated Contacts Rohs Compliant: Yes |Te Connectivity 828-AG11D-ES-LF.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1571552-9.
  • 828-AG11D-ES-LF
  • 828-AG11D-ES-LF.